Part Details for 8TQ080 by SMC Diode Solutions
Results Overview of 8TQ080 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8TQ080 Information
8TQ080 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8TQ080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-8TQ080-ND
|
DigiKey | DIODE SCHOTTKY 80V 8A TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
300 In Stock |
|
$0.3171 / $1.3900 | Buy Now |
DISTI #
8TQ080-SMC
|
TME | Diode: Schottky rectifying, THT, 80V, 8A, TO220AB, Ufmax: 750mV Min Qty: 1 | 0 |
|
$0.4230 / $0.7590 | RFQ |