Part Details for 8T79S818A-08NLGI8 by Renesas Electronics Corporation
Results Overview of 8T79S818A-08NLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8T79S818A-08NLGI8 Information
8T79S818A-08NLGI8 by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8T79S818A-08NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 62683 |
|
RFQ |
Part Details for 8T79S818A-08NLGI8
8T79S818A-08NLGI8 CAD Models
8T79S818A-08NLGI8 Part Data Attributes
|
8T79S818A-08NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T79S818A-08NLGI8
Renesas Electronics Corporation
1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer, VFQFPN0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |