8T714Z97SN
Description: MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT

Overview of 8T714Z97SN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8T714Z97SN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOG8T714Z97SN
Interstate Connecting Components J5902 0
Buy Now

CAD Models for 8T714Z97SN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8T714Z97SN by SOURIAU-SUNBANK

8T714Z97SN
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-38999, LOW PROFILE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. 8T714Z97SN
    SOURIAU-SUNBANK
    MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8T714Z97SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8T714Z97SN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8T714Z97SN would you like to use for your alert(s)?
  • Please alert me when 8T714Z97SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8T714Z97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8T714Z97SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8T714Z97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8T714Z97SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8T714Z97SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: