Part Details for 8T49N244A-DDDASGI8 by Integrated Device Technology Inc
Overview of 8T49N244A-DDDASGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N244A-999ASGI | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator | |
8T49N244A-000ASGI | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator | |
8T49N244A-999ASGI8 | Renesas Electronics Corporation | FemtoClock NG Dual Universal Frequency Translator |
Part Details for 8T49N244A-DDDASGI8
8T49N244A-DDDASGI8 CAD Models
8T49N244A-DDDASGI8 Part Data Attributes
|
8T49N244A-DDDASGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N244A-DDDASGI8
Integrated Device Technology Inc
Clock Generator, 1300MHz, CMOS, PBGA80, 10 X 10 MM, 1 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, CABGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CABGA-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B80 | |
Length | 10 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N244A-DDDASGI8
This table gives cross-reference parts and alternative options found for 8T49N244A-DDDASGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N244A-DDDASGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N205A-DDDNLGI | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, LEAD FREE, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T49N244A-DDDASGI8 vs 8T49N205A-DDDNLGI |
8T49N205A-000NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T49N244A-DDDASGI8 vs 8T49N205A-000NLGI8 |