Part Details for 8T49N240-994NLGI by Integrated Device Technology Inc
Overview of 8T49N240-994NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N240-EVK | Renesas Electronics Corporation | Evaluation Kit for 8T49N240 | |
8T49N240-994NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N240-994NLGI8 | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Part Details for 8T49N240-994NLGI
8T49N240-994NLGI CAD Models
8T49N240-994NLGI Part Data Attributes
|
8T49N240-994NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N240-994NLGI
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-31 | |
Additional Feature | IT ALSO OPERATES 3.3V NOM | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 866.67 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N240-994NLGI
This table gives cross-reference parts and alternative options found for 8T49N240-994NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N240-994NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N240-DDDNLGI8 | OTHER CLOCK GENERATOR | Integrated Device Technology Inc | 8T49N240-994NLGI vs 8T49N240-DDDNLGI8 |
8T49N240-DDDNLGI | OTHER CLOCK GENERATOR | Integrated Device Technology Inc | 8T49N240-994NLGI vs 8T49N240-DDDNLGI |
8T49N240-991NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T49N240-994NLGI vs 8T49N240-991NLGI8 |
8T49N240-991NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N240-994NLGI vs 8T49N240-991NLGI |