8T49N008A-030NLGI
Description: Clock Generator, PQCC40

Overview of 8T49N008A-030NLGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8T49N008A-999NLGI Renesas Electronics Corporation Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 8-Outputs
8T49N008A-000NLGI Renesas Electronics Corporation Programmable FemtoClock® NG LVPECL/LVDS Clock Generator with 8-Outputs
5T940-30NLGI Renesas Electronics Corporation Precision Clock Generator

CAD Models for 8T49N008A-030NLGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8T49N008A-030NLGI by Integrated Device Technology Inc

8T49N008A-030NLGI
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N40
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max
225 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. 8T49N008A-030NLGI
    Integrated Device Technology Inc
    Clock Generator, PQCC40
    VS

Related Parts for 8T49N008A-030NLGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8T49N008A-030NLGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8T49N008A-030NLGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8T49N008A-030NLGI would you like to use for your alert(s)?
  • Please alert me when 8T49N008A-030NLGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8T49N008A-030NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8T49N008A-030NLGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8T49N008A-030NLGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8T49N008A-030NLGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8T49N008A-030NLGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: