8STR-10-008
Description: 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of 8STR-10-008 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1838STR-E Renesas Electronics Corporation Silicon N Channel MOSFET, LDPAK(S)-(1), /Embossed Tape
2SJ528STR-E Renesas Electronics Corporation Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252
2SK2938STR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 25A 34Mohm LDPAK(S)-(1)/To-263

Price & Stock for 8STR-10-008 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 8STR-10-008-ND
DigiKey CONN BARRIER STRP 10CIRC 0.438" Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 8STR-10-008 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8STR-10-008 by TE Connectivity

8STR-10-008
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYPROPYLENE, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
Want to compare parts?
  1. 8STR-10-008
    TE Connectivity
    30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8STR-10-008 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8STR-10-008 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8STR-10-008 would you like to use for your alert(s)?
  • Please alert me when 8STR-10-008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8STR-10-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8STR-10-008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8STR-10-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8STR-10-008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8STR-10-008 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: