8STA20835PN
Description: Circular Connector,

Overview of 8STA20835PN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8STA20835PN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 16AH1991
Newark Circular Conn, Rcpt, 08-35, Flange, Product Range:Souriau 8Sta Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Insert Arrangement:08-35Rohs Compliant: Yes |Souriau-Sunbank/eaton 8STA20835PN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 649-8STA20835PN
Mouser Electronics Circular MIL Spec Connector 6P Size 8 Oval Flange Receptacle w/ PCB Pin Contacts, Red RoHS: Compliant 0
  • 1 $68.1000
  • 2 $65.7000
  • 5 $63.2900
  • 10 $60.0900
  • 30 $57.6900
  • 50 $54.0800
  • 100 $52.0800
$52.0800 / $68.1000 Order Now

CAD Models for 8STA20835PN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8STA20835PN by SOURIAU-SUNBANK

8STA20835PN
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Connector Type
CIRCULAR CONNECTOR
Want to compare parts?
  1. 8STA20835PN
    SOURIAU-SUNBANK
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8STA20835PN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8STA20835PN by SOURIAU-SUNBANK

  • Please alert me when 8STA20835PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8STA20835PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8STA20835PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8STA20835PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8STA20835PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8STA20835PN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: