-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP2106ANLGI | Renesas Electronics Corporation | Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer | |
8SLVP2106ANLGI/W | Renesas Electronics Corporation | Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer | |
8SLVP2106ANLGI8 | Renesas Electronics Corporation | Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8SLVP2106ANLGI/W-ND
|
DigiKey | IC CLK BUFFER 1:6 2GHZ 16VFQFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1261 | Buy Now |
DISTI #
8SLVP2106ANLGI/W
|
Avnet Americas | Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP2106ANLGI/W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.9400 | Buy Now |
DISTI #
972-8SLVP2106ANLGI/W
|
Mouser Electronics | Clock Buffer MULTIRATE FEMTOCLOCK LVPE RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 23 |
|
$10.8000 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP2106ANLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP2106ANLGI/W
Renesas Electronics Corporation
Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 8SLVP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 569 mA | |
Prop. Delay@Nom-Sup | 0.34 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |