-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8SLVP1102ANLGI8 by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP1102ANLGI8 | Renesas Electronics Corporation | 1:2,LVPECL Output Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVP1102ANLGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:2 2GHZ 16VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2389 In Stock |
|
$3.1508 / $5.6200 | Buy Now |
DISTI #
8SLVP1102ANLGI8
|
Avnet Americas | 1:2,LVPECL Output Fanout Buffer - Tape and Reel (Alt: 8SLVP1102ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
972-8SLVP1102ANLGI8
|
Mouser Electronics | Clock Buffer 1:2 LVPECL Output Fanout Buffer RoHS: Compliant | 1540 |
|
$3.0000 / $5.3900 | Buy Now |
|
Future Electronics | Clock Fanout Buffer (Distribution) IC 12 2 GHz 16-VFQFN Exposed Pad RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.8500 | Buy Now |
DISTI #
8SLVP1102ANLGI8
|
Avnet Silica | 12LVPECL Output Fanout Buffer (Alt: 8SLVP1102ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVP1102ANLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP1102ANLGI8
Renesas Electronics Corporation
1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 8SLVP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 106 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 8SLVP1102ANLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVP1102ANLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8SLVP1102ANLG | Integrated Device Technology Inc | Check for Price | Clock Driver | 8SLVP1102ANLGI8 vs 8SLVP1102ANLG |
8SLVP1102ANLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Tube | 8SLVP1102ANLGI8 vs 8SLVP1102ANLGI |
8SLVP1102ANLGI | Renesas Electronics Corporation | Check for Price | 1:2,LVPECL Output Fanout Buffer, VFQFPN624/Tray | 8SLVP1102ANLGI8 vs 8SLVP1102ANLGI |