Part Details for 8S17SM170 by Maida Development Company
Results Overview of 8S17SM170 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8S17SM170 Information
8S17SM170 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 8S17SM170
8S17SM170 CAD Models
8S17SM170 Part Data Attributes
|
8S17SM170
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
8S17SM170
Maida Development Company
Varistor, 22V, 1J, Surface Mount, CHIP
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for 8S17SM170
This table gives cross-reference parts and alternative options found for 8S17SM170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8S17SM170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NV73D2BTBK27 | KOA Speer Electronics Inc | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | 8S17SM170 vs NV73D2BTBK27 |
8S17SM170B | Maida Development Company | Check for Price | Varistor, 22V, 1J, Surface Mount | 8S17SM170 vs 8S17SM170B |
TNR30MGB27-T | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT, CHIP | 8S17SM170 vs TNR30MGB27-T |
CV27CH8T | IXYS Integrated Circuits Division | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT | 8S17SM170 vs CV27CH8T |
TNR30MGB27 | Chemi-Con | Check for Price | Varistor, 22V, 1J, Surface Mount | 8S17SM170 vs TNR30MGB27 |
RCV2K270 | IBS Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT | 8S17SM170 vs RCV2K270 |
CZSF270KTR | Cal-Chip Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT | 8S17SM170 vs CZSF270KTR |
NV73D2BTTE27 | KOA Speer Electronics Inc | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP | 8S17SM170 vs NV73D2BTTE27 |
TNR30MGA27 | Chemi-Con | Check for Price | Varistor, 22V, 1J, Surface Mount | 8S17SM170 vs TNR30MGA27 |
VC32M00170KBG | Kyocera AVX Components | Check for Price | Varistor, 22V, 1J, Surface Mount | 8S17SM170 vs VC32M00170KBG |