Part Details for 8R5006A16M010 by Molex
Overview of 8R5006A16M010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R5006A16M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1782
|
Newark | Mic 5P Mr 1M 18/1 Pvc 1/2 Npt |Molex 8R5006A16M010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$39.8100 / $50.9800 | Buy Now |
DISTI #
2266-8R5006A16M010-ND
|
DigiKey | Circular Metric Connectors 5P MR Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$37.5900 / $39.9300 | Buy Now |
DISTI #
Molex 8R5006A16M010
|
PEI Genesis | Circular Metric Connector | 85 |
|
Buy Now | |
DISTI #
10213223
|
TestEquity LLC | Molex 8R5006A16M010 Micro-Change (M12) Receptacle, 5 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 1.0m (3.28') Length | 85 |
|
$39.9500 | Buy Now |