Part Details for 8R5006A16A1201 by Molex
Overview of 8R5006A16A1201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R5006A16A1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2464
|
Newark | Mic 5P Mr 12In 18/1 Pvc Ss |Molex 8R5006A16A1201 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.3400 / $54.2200 | Buy Now |
DISTI #
2266-8R5006A16A1201-ND
|
DigiKey | Circular Metric Connectors MIC 5 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$42.4600 | Buy Now |
DISTI #
Molex 8R5006A16A1201
|
PEI Genesis | Circular Metric Connector | 2 |
|
Buy Now | |
DISTI #
10213221
|
TestEquity LLC | Molex 8R5006A16A1201 MIC 5P MR 12IN 18/1 PVC SS | 2 |
|
$42.4700 | Buy Now |