Part Details for 8R4006A18M010 by Molex
Overview of 8R4006A18M010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R4006A18M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2451
|
Newark | Mic 4P Mr 1M 22/1 Pvc |Molex 8R4006A18M010 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.6700 | Buy Now |
DISTI #
57T7239
|
Newark | Mic 4P Mr 1M 22/1 Pvc |Molex 8R4006A18M010 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $24.6500 | Buy Now |
DISTI #
2266-8R4006A18M010-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$22.3500 / $23.2700 | Buy Now |
DISTI #
1200700190
|
Avnet Americas | MIC 4P MR 1M 22/1 PVC - Bulk (Alt: 1200700190) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
16862566
|
Verical | Cable Assembly Circular 1m 22AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$20.1800 / $20.5900 | Buy Now |