Part Details for 8R4006A18A120 by Woodhead Molex
Overview of 8R4006A18A120 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R4006A18A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Pigtail 0.3m 22AWG M12 Circular 4 POS M Micro-Change® RoHS: Compliant |
2409 Partner Stock |
|
$24.3700 / $25.3800 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, RECEPTACLE | 1 |
|
$42.0662 | Buy Now |
|
Master Electronics | Cable Assembly Pigtail 0.3m 22AWG M12 Circular 4 POS M Micro-Change® RoHS: Compliant |
2409 Partner Stock |
|
$24.3700 / $25.3800 | Buy Now |
Part Details for 8R4006A18A120
8R4006A18A120 CAD Models
8R4006A18A120 Part Data Attributes
|
8R4006A18A120
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
8R4006A18A120
Woodhead Molex
Circular Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |