Part Details for 8R4006A16M010 by Molex
Overview of 8R4006A16M010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R4006A16M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 8R4006A16M010
|
PEI Genesis | Circular Metric Connector | 0 |
|
Buy Now | |
DISTI #
10213203
|
TestEquity LLC | Molex 8R4006A16M010 Micro-Change (M12) Receptacle, 4 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 1.0m (3.28') Length | 0 |
|
$33.7600 | Buy Now |