Part Details for 8R4006A16A120 by Molex
Overview of 8R4006A16A120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8R4006A16A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1764
|
Newark | Mic 4P Mr 12In. 1/2Npt #18 Pvc |Molex 8R4006A16A120 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.2000 / $26.4100 | Buy Now |
DISTI #
2266-8R4006A16A120-ND
|
DigiKey | MICRO-CHANGE (M12) RECEPTACLE, 4 Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$29.5300 | Buy Now |
DISTI #
Molex 8R4006A16A120
|
PEI Genesis | MICRO-CHANGE CORDSET | 4 |
|
Buy Now | |
DISTI #
10213201
|
TestEquity LLC | Molex 8R4006A16A120 Micro-Change (M12) Receptacle, 4 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 0.30m (11.81") Length | 4 |
|
$29.5300 | Buy Now |