Part Details for 8R3006A18A120 by Woodhead Molex
Overview of 8R3006A18A120 by Woodhead Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8R3006A18A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UL 1061 0.305m 22AWG M12 Circular 3 POS M Micro-Change® |
613 Partner Stock |
|
$20.3400 / $21.1800 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.305m 22AWG M12 Circular 3 POS M Micro-Change® |
613 Partner Stock |
|
$20.3400 / $21.1800 | Buy Now |
Part Details for 8R3006A18A120
8R3006A18A120 CAD Models
8R3006A18A120 Part Data Attributes
|
8R3006A18A120
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
8R3006A18A120
Woodhead Molex
Circular Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |