Part Details for 8QCV-04-006 by TE Connectivity
Overview of 8QCV-04-006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 8QCV-04-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9440
|
Newark | 8Qcv-04-006=8Qcv Assembly |Buchanan Te Connectivity 8QCV-04-006 Min Qty: 4840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
8QCV-04-006-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 4840 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2842 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.1mm Faston ST Panel Mount 30A/Contact Package RoHS: Compliant | 0 |
|
$5.0600 / $14.8600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 11.1mm Faston ST Panel Mount 30A/Contact Package RoHS: Compliant | 0 |
|
$5.0600 / $14.8600 | Buy Now |
Part Details for 8QCV-04-006
8QCV-04-006 CAD Models
8QCV-04-006 Part Data Attributes
|
8QCV-04-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8QCV-04-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |