Part Details for 8Q-38.400MAAC-T by TXC Corporation
Overview of 8Q-38.400MAAC-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-38.400MAAC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-38.400MAAC-TCT-ND
|
DigiKey | CRYSTAL 38.4MHZ 9PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 / $0.7900 | Buy Now |
DISTI #
717-8Q-38.400MAAC-T
|
Mouser Electronics | Crystals 1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 9pF RoHS: Compliant | 0 |
|
$0.3920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3750 | Buy Now |
DISTI #
8Q-38.400MAAC
|
TME | Resonator: quartz, 38.4MHz, ±30ppm, 9pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5390 | RFQ |
Part Details for 8Q-38.400MAAC-T
8Q-38.400MAAC-T CAD Models
8Q-38.400MAAC-T Part Data Attributes:
|
8Q-38.400MAAC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-38.400MAAC-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |