Part Details for 8Q-25.000MAHI-T by TXC Corporation
Overview of 8Q-25.000MAHI-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-25.000MAHI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-25.000MAHI-TCT-ND
|
DigiKey | CRYSTAL 25MHZ 16PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5981 In Stock |
|
$0.4686 / $0.8400 | Buy Now |
DISTI #
717-8Q-25.000MAHI-T
|
Mouser Electronics | Crystals 1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 16pF RoHS: Compliant | 0 |
|
$0.4410 / $0.4520 | Order Now |
DISTI #
V72:2272_24415172
|
Arrow Electronics | 1.6x1.2 Timing XTAL 25 MHz 30ppm 30ppm -40 to 85C 16pF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2116 Container: Cut Strips | Americas - 413 |
|
$0.4104 / $0.4308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
54685341
|
Verical | 1.6x1.2 Timing XTAL 25 MHz 30ppm 30ppm -40 to 85C 16pF RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 2500 |
|
$0.2400 / $0.5340 | Buy Now |
DISTI #
55626719
|
Verical | 1.6x1.2 Timing XTAL 25 MHz 30ppm 30ppm -40 to 85C 16pF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2116 | Americas - 413 |
|
$0.4104 / $0.4184 | Buy Now |
DISTI #
8Q-25.000MAHI
|
TME | Resonator: quartz, 25MHz, ±30ppm, 16pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5710 | RFQ |
Part Details for 8Q-25.000MAHI-T
8Q-25.000MAHI-T CAD Models
8Q-25.000MAHI-T Part Data Attributes
|
8Q-25.000MAHI-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-25.000MAHI-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |