Part Details for 8Q-25.000MAAJ-T by TXC Corporation
Overview of 8Q-25.000MAAJ-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-25.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Q-25.000MAAJ-TTR-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
717-8Q-25.000MAAJ-T
|
Mouser Electronics | Crystals 1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF | 0 |
|
$0.3920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
8Q-25.000MAAJ
|
TME | Resonator: quartz, 25MHz, ±30ppm, 18pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.5360 | RFQ |
Part Details for 8Q-25.000MAAJ-T
8Q-25.000MAAJ-T CAD Models
8Q-25.000MAAJ-T Part Data Attributes
|
8Q-25.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-25.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |