Part Details for 8Q-20.000MAAV-T by TXC Corporation
Overview of 8Q-20.000MAAV-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Q-20.000MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8Q-20.000MAAV-T-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-8Q-20.000MAAV-T
|
Mouser Electronics | Crystals 20.000MHz 8pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5890 | Order Now |
Part Details for 8Q-20.000MAAV-T
8Q-20.000MAAV-T CAD Models
8Q-20.000MAAV-T Part Data Attributes
|
8Q-20.000MAAV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Q-20.000MAAV-T
TXC Corporation
CRYSTAL 20.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |