Part Details for 8PM-11-0005-02-260191 by PRECI-DIP SSA
Overview of 8PM-11-0005-02-260191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 8PM-11-0005-02-260191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8PM-11-0005-02-260191-ND
|
DigiKey | CONN SPRING PISTON 5POS R/A SMD Min Qty: 6000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3679 | Buy Now |
DISTI #
437-PM11000502260191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $8.2700 | Buy Now |
DISTI #
8PM-11-0005-02-260191
|
Avnet Abacus | - Tape and Reel (Alt: 8PM-11-0005-02-260191) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 8PM-11-0005-02-260191
8PM-11-0005-02-260191 CAD Models
8PM-11-0005-02-260191 Part Data Attributes
|
8PM-11-0005-02-260191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
8PM-11-0005-02-260191
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Tape and Reel packaging | |
Body Breadth | 0.096 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for 8PM-11-0005-02-260191
This table gives cross-reference parts and alternative options found for 8PM-11-0005-02-260191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PM-11-0005-02-260191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8PM-11-0005-02-260 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 8PM-11-0005-02-260191 vs 8PM-11-0005-02-260 |
009158024030002 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Plug | Kyocera AVX Components | 8PM-11-0005-02-260191 vs 009158024030002 |
CED-2-B-32-A1-B1-1-SG1-Q-BLHT | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 8PM-11-0005-02-260191 vs CED-2-B-32-A1-B1-1-SG1-Q-BLHT |