Part Details for 8PG11111DA01 (ALTERNATE: 8PG11111DA01) by Siemens
Overview of 8PG11111DA01 (ALTERNATE: 8PG11111DA01) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8PG11111DA01 (ALTERNATE: 8PG11111DA01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72752154
|
RS | 600A MCB Top 480V 65kA600A H , 600A V , 8PG11111DA01 | Siemens 8PG11111DA01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24,819.1000 | RFQ |