-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8734
|
Newark | 8Pcv-04-006=#8 Tribarrier |Buchanan Te Connectivity 8PCV-04-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40021 |
|
$2.2900 / $3.1900 | Buy Now |
DISTI #
29AC1496
|
Newark | Terminal Block, Barrier, 4 Position, 18-10Awg, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-04-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.1900 | Buy Now |
DISTI #
A98462-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
13517 In Stock |
|
$2.1656 / $3.4500 | Buy Now |
DISTI #
8-1437657-0
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 8-1437657-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 2600 |
|
$1.9560 / $2.0269 | Buy Now |
DISTI #
16H6665
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 16H6665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 2553 Partner Stock |
|
$2.4400 | Buy Now |
DISTI #
571-814376570
|
Mouser Electronics | Barrier Terminal Blocks VERTICAL RAISED 4P RoHS: Compliant | 4501 |
|
$2.4800 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton RoHS: Compliant |
39117 Partner Stock |
|
$1.6200 / $2.3900 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
8-1437657-0
|
TTI | Barrier Terminal Blocks 8PCV-04-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 6643 In Stock |
|
$1.6100 / $2.2100 | Buy Now |
DISTI #
000000000000367232
|
Sager | Barrier Terminal Blocks VERTICAL RAISED 4P Min Qty: 150 | 0 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8PCV-04-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-04-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |