-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4891
|
Newark | Terminal Block, Barrier, 2Pos, 10Awg Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3938 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
36AC8733
|
Newark | 8Pcv-02-006=#8 Tribarrier Term |Buchanan Te Connectivity 8PCV-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
82AC1999
|
Newark | 8Pcv-02-006=#8 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
A98460-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18309 In Stock |
|
$0.8700 / $1.4900 | Buy Now |
DISTI #
5-1437657-7
|
Avnet Americas | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 5-1437657-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 4440 |
|
$0.5696 | Buy Now |
DISTI #
71C9266
|
Avnet Americas | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 71C9266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 360 Partner Stock |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
571-514376577
|
Mouser Electronics | Barrier Terminal Blocks VERTICAL RAISED 2P RoHS: Compliant | 1615 |
|
$0.9470 / $2.1700 | Buy Now |
DISTI #
V36:1790_11871540
|
Arrow Electronics | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2228 | Americas - 10358 |
|
$0.7980 / $1.4690 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact RoHS: Compliant | 0 |
|
$0.8130 / $1.3050 | Buy Now |
DISTI #
73594772
|
Verical | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2228 | Americas - 10358 |
|
$0.7980 / $1.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8PCV-02-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-02-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8PCV-02-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-02-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8PCV-02-006 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | ABB Installation Products Inc | 8PCV-02-006 vs 8PCV-02-006 |
8PCV-02-006 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 8PCV-02-006 vs 8PCV-02-006 |