Part Details for 8PCR-05-007 by TE Connectivity
Overview of 8PCR-05-007 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8PCR-05-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1829
|
Newark | 8Pcr-05-007=8Pcr-Assy |Buchanan Te Connectivity 8PCR-05-007 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.4100 | Buy Now |
DISTI #
8PCR-05-007-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 320 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2888 | Buy Now |
DISTI #
3-1437657-4
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder RA Thru-Hole 30A/Contact - Bulk (Alt: 3-1437657-4) RoHS: Compliant Min Qty: 320 Package Multiple: 10 Container: Bulk | 0 |
|
$5.9411 / $7.1494 | Buy Now |
DISTI #
571-8PCR-05-007
|
Mouser Electronics | Barrier Terminal Blocks 8PCR-05-007 8PCR- ASSY RoHS: Compliant | 0 |
|
$7.1400 / $7.4100 | Order Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$6.2500 / $13.0900 | Buy Now |
DISTI #
3-1437657-4
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder RA Thru-Hole 30A/Contact - Bulk (Alt: 3-1437657-4) RoHS: Compliant Min Qty: 320 Package Multiple: 10 Container: Bulk | 0 |
|
$5.9411 / $7.1494 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$6.2500 / $13.0900 | Buy Now |
Part Details for 8PCR-05-007
8PCR-05-007 CAD Models
8PCR-05-007 Part Data Attributes:
|
8PCR-05-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCR-05-007
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |