Part Details for 8PC-28-0014-01-828 by PRECI-DIP SSA
Overview of 8PC-28-0014-01-828 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / |
Price & Stock for 8PC-28-0014-01-828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8PC-28-0014-01-828-ND
|
DigiKey | CONN SPRING PISTON 28POS R/A PCB Min Qty: 1650 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0229 | Buy Now |
DISTI #
437-8PC28001401828
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.6400 / $12.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $9.8100 | Buy Now |
DISTI #
8PC-28-0014-01-828
|
Avnet Abacus | Conn DIP Adapter PL 14 POS 1.25mm Solder RA Thru-Hole (Alt: 8PC-28-0014-01-828) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8PC-28-0014-01-828
8PC-28-0014-01-828 CAD Models
8PC-28-0014-01-828 Part Data Attributes
|
8PC-28-0014-01-828
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
8PC-28-0014-01-828
PRECI-DIP SSA
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.833 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.159 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |