There are no models available for this part yet.
Overview of 8P1P014210ARBR1 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8P1P014210ARBR1 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC5209
|
Newark | Circular Connector, 14Pos, Rcpt, Panel, Product Range:Quik-Loq 8P1P Series, Circular Connector Shell Style:Right Angle Bulkhead Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 8P1P014210ARBR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $24.9800 | Buy Now | |
DISTI #
8P1P014210ARBR1-ND
|
DigiKey | CONN RCPT FMALE 14POS GOLD SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.8600 | Buy Now | |
DISTI #
636-8P1P014210ARBR1
|
Mouser Electronics | Circular Push Pull Connectors 1P 14P FML rght ANGL panel mnt - blue RoHS: Compliant | 0 |
|
$23.8200 / $27.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$35.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7200 / $43.2500 | Buy Now |
CAD Models for 8P1P014210ARBR1 by NorComp
Part Data Attributes for 8P1P014210ARBR1 by NorComp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
PLASTIC CONNECTOR
|
Backshell Type
|
SOLID
|
Body Depth
|
0.797 inch
|
Body Diameter
|
0.728 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|