Part Details for 8P1P004210RRB01 by NorComp
Results Overview of 8P1P004210RRB01 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8P1P004210RRB01 Information
8P1P004210RRB01 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8P1P004210RRB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4827
|
Newark | Circular Connector, 4Pos, Rcpt, Panel, Product Range:Quik-Loq 8P1P Series, Circular Connector Shel... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $11.1200 | Buy Now |
DISTI #
8P1P004210RRB01-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2800 | Buy Now |
DISTI #
636-8P1P004210RRB01
|
Mouser Electronics | Circular Push Pull Connectors 1P 4P female VRTCL panel mnt - RED RoHS: Compliant | 0 |
|
$8.7800 / $13.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.3300 / $11.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $14.2600 | Buy Now |
Part Details for 8P1P004210RRB01
8P1P004210RRB01 CAD Models
8P1P004210RRB01 Part Data Attributes
|
8P1P004210RRB01
NorComp
Buy Now
Datasheet
|
Compare Parts:
8P1P004210RRB01
NorComp
CONN RCPT FMALE 4POS GOLD SOLDER
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | PLASTIC CONNECTOR | |
Backshell Type | SOLID | |
Body Depth | 0.797 inch | |
Body Diameter | 0.488 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |