Part Details for 8P-04AFFM-SR7B01 by Amphenol LTW Technology
Overview of 8P-04AFFM-SR7B01 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8P-04AFFM-SR7B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4016
|
Newark | M Series Sensor Connector, M8, A Code, Plastic, 3A, 04 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8P-04AFFM-SR7B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $8.5000 | Buy Now |
DISTI #
8P-04AFFM-SR7B01-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8850 | Buy Now |
DISTI #
71374745
|
RS | Connector, M seriesM8 CONNCABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology 8P-04AFFM-SR7B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7500 | RFQ |
DISTI #
LTW8P-04AFFM-SR7B01
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $6.9300 | Buy Now |
DISTI #
8P-04AFFM-SR7B01
|
TME | Connector: M8, plug, female, angled, cables, -20÷80°C, IP67, PIN: 4 Min Qty: 10 | 0 |
|
$6.8900 | RFQ |
DISTI #
LTW8P-04AFFM-SR7B01
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |