There are no models available for this part yet.
Overview of 8P-04AFFM-QL5A10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8P-04AFFM-QL5A10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC1567
|
Newark | M Series Sensor Connector, M8, A Code, Plastic, 3A, 04 Pins, Female Connector, Female Contact, Straight, Snap-In, Overmolded, Length 10000Mm, Ip65 Rohs Compliant: Yes |Amphenol Ltw 8P-04AFFM-QL5A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $18.1300 | Buy Now | |
DISTI #
8P-04AFFM-QL5A10-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0580 | Buy Now | |
DISTI #
71374564
|
RS | Connector, M seriesM8 CONNCABLE QUICK 4PIN F CONN F PIN | Amphenol LTW Technology 8P-04AFFM-QL5A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7500 | RFQ | |
DISTI #
LTW8P-04AFFM-QL5A10
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $17.2200 | Buy Now | ||
DISTI #
LTW8P-04AFFM-QL5A10
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |