Part Details for 8P-03BMMM-SR7B10 by Amphenol LTW Technology
Overview of 8P-03BMMM-SR7B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8P-03BMMM-SR7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4007
|
Newark | M Series, M8, 3A, 03 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw 8P-03Bmm-SR7B10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $20.6100 | Buy Now |
DISTI #
8P-03BMMM-SR7B10-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3560 | Buy Now |
DISTI #
71374812
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN M CONN M PIN | Amphenol LTW Technology 8P-03BMMM-SR7B10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6400 | RFQ |
DISTI #
LTW8P-03BMMM-SR7B10
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4300 / $19.5800 | Buy Now |
DISTI #
LTW8P-03BMMM-SR7B10
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |