Part Details for 8P-03AFFM-SL7A02 by Amphenol LTW Technology
Overview of 8P-03AFFM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8P-03AFFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1533
|
Newark | M Series Sensor Connector, M8, A Code, Plastic, 3A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8P-03AFFM-SL7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.2800 | Buy Now |
DISTI #
8P-03AFFM-SL7A02-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$4.7222 / $9.9600 | Buy Now |
DISTI #
71368089
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8P-03AFFM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4400 | RFQ |
DISTI #
LTW8P-03AFFM-SL7A02
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $6.6000 | Buy Now |
DISTI #
8P-03AFFM-SL7A02
|
TME | Connector: M8, 2m, female, PIN: 3, straight, plug, 3A, IP67, 60V Min Qty: 1 | 30 |
|
$6.2400 / $9.8500 | Buy Now |
DISTI #
LTW8P-03AFFM-SL7A02
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | 0 |
|
Buy Now |