Part Details for 8NCLPT-2E by Eaton Corporation
Overview of 8NCLPT-2E by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8NCLPT-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8NCLPT-2E
|
Avnet Americas | Current Limiting Fuse NCLPT Type Class E 8.3kV 2A - Bulk (Alt: 8NCLPT-2E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-8NCLPT-2E
|
Mouser Electronics | Cartridge Fuses 8.3kV 2A RoHS: Compliant | 0 |
|
$158.1000 / $248.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$161.3300 | Buy Now |