Part Details for 8N3SV75EC-0137CDI by Integrated Device Technology Inc
Overview of 8N3SV75EC-0137CDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 8N3SV75EC-0137CDI
8N3SV75EC-0137CDI CAD Models
8N3SV75EC-0137CDI Part Data Attributes
|
8N3SV75EC-0137CDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N3SV75EC-0137CDI
Integrated Device Technology Inc
CDIP-6, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Pin Count | 6 | |
Manufacturer Package Code | CD6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 754.5 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 866.67 MHz | |
Operating Frequency-Min | 15.476 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |