Part Details for 8MX224S36-3525 by Martin Sprocket & Gear Inc
Overview of 8MX224S36-3525 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR6235-253LMLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 8MX224S36-3525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71811515
|
RS | Poly Chain Sprocket, MPC, Taper-Lock, 3525, 8MM belt, 36MM belt width, 224 teet | Martin Sprocket & Gear 8MX224S36-3525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,182.1800 | RFQ |