Part Details for 8MQ2M01L28AB by SOURIAU-SUNBANK
Results Overview of 8MQ2M01L28AB by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8MQ2M01L28AB Information
8MQ2M01L28AB by SOURIAU-SUNBANK is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8MQ2M01L28AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ7734
|
Newark | Rectangular Module, Plug, 1Pos, 1Row, Product Range:Mquick Series, No. Of Contacts:1Contacts, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.3000 | Buy Now |
DISTI #
1539-8MQ2M01L28AB-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITH MA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$63.9970 / $78.5000 | Buy Now |
DISTI #
649-8MQ2M01L28AB
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, unsealed, without contact RoHS: Compliant | 0 |
|
Order Now |
Part Details for 8MQ2M01L28AB
8MQ2M01L28AB CAD Models
8MQ2M01L28AB Part Data Attributes
|
8MQ2M01L28AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M01L28AB
SOURIAU-SUNBANK
1 Contact(s), Male, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.593 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |