Part Details for 8MM_SMARC_SOM_4R16E_IF573_3M_I by Laird, A DuPont Business
Overview of 8MM_SMARC_SOM_4R16E_IF573_3M_I by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZKIT | Analog Devices | SOM Carrier EZKIT Evaluation B | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 8MM_SMARC_SOM_4R16E_IF573_3M_I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2851-8MM_SMARC_SOM_4R16E_IF573_3M_I-ND
|
DigiKey | SMARC SOM: I.MX8M MINI QUAD / 4 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
48 In Stock |
|
$149.2000 | Buy Now |
DISTI #
239-4R16E_IF573_3M_I
|
Mouser Electronics | System-On-Modules - SOM SMARC SOM: i.MX8M MINI Quad / 4GB / 16GB eMMC / IF573 / -40 to +85C | 19 |
|
$149.2400 | Buy Now |
|
Symmetry Electronics | SMARC SOM: i.MX8M MINI Quad / 4GB / 16GB eMMC / IF573 / -40 to +85C Min Qty: 1 | In Stock |
|
$149.0000 | Buy Now |