Part Details for 8MM_SMARC_SOM_2R16E_I by Laird, A DuPont Business
Overview of 8MM_SMARC_SOM_2R16E_I by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9351L-E3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler | |
PS9351L-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9351L2-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler, , / |
Price & Stock for 8MM_SMARC_SOM_2R16E_I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2851-8MM_SMARC_SOM_2R16E_I-ND
|
DigiKey | SMARC SOM: I.MX8M MINI QUAD / 2 Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$109.4000 | Buy Now |
DISTI #
239-8MMSMARCSOM16EI
|
Mouser Electronics | System-On-Modules - SOM SMARC SOM: i.MX8M MINI Quad / 2GB / 16GB eMMC / -40 to +85C | 0 |
|
$109.4000 | Order Now |