Part Details for 8MCNF25S011B (ALTERNATE: 6875572) by SOURIAU-SUNBANK
Overview of 8MCNF25S011B (ALTERNATE: 6875572) by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8MCNF25S011B (ALTERNATE: 6875572)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70449703
|
RS | MicroComp Series 2mm Pitch Straight Micro Miniature D Crimp Conn, Socket, 25 Way | Souriau-Sunbank by Eaton 8MCNF25S011B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$162.5000 / $176.6300 | Buy Now |