Part Details for 8LT715B35BN by SOURIAU-SUNBANK
Overview of 8LT715B35BN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8LT715B35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8LT715B35BN-ND
|
DigiKey | 8LT 37C 37#22D SKT J/N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$41.8100 / $55.2900 | Buy Now |
DISTI #
1792-21952-ND
|
DigiKey | 8LT 37C 37#22D SKT J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$32.9800 / $53.7000 | Buy Now |
DISTI #
649-8LT715B35BN
|
Mouser Electronics | Circular MIL Spec Connector 8LT 37C 37#22D SKT J/N | 0 |
|
$71.5600 | Order Now |
DISTI #
8LT715B35BN
|
PEI Genesis | 8LT 37C 37#22D SKT J/N | 0 |
|
Buy Now |
Part Details for 8LT715B35BN
8LT715B35BN CAD Models
8LT715B35BN Part Data Attributes
|
8LT715B35BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8LT715B35BN
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 8599-0706900 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |