Datasheets
8LT525B07AA by:

MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Part Details for 8LT525B07AA by SOURIAU-SUNBANK

Overview of 8LT525B07AA by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 8LT525B07AA

8LT525B07AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8LT525B07AA Part Data Attributes

8LT525B07AA SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
8LT525B07AA SOURIAU-SUNBANK MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: 8599-0702JJ, 8599-5210900, RFI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE
Option HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8LT525B07AA by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8LT525B07AA by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8LT525B07AA would you like to use for your alert(s)?
  • Please alert me when 8LT525B07AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8LT525B07AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8LT525B07AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8LT525B07AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8LT525B07AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8LT525B07AA by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: