Part Details for 8LT525B04PDL by Esterline Technologies Corporation
Overview of 8LT525B04PDL by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8LT525B04PDL
8LT525B04PDL CAD Models
8LT525B04PDL Part Data Attributes
|
8LT525B04PDL
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8LT525B04PDL
Esterline Technologies Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: 8599-0703SA, 8599-0704MJ, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |
Alternate Parts for 8LT525B04PDL
This table gives cross-reference parts and alternative options found for 8LT525B04PDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8LT525B04PDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T25C4PD | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | 8LT525B04PDL vs MS27467T25C4PD |
MB918Y25A04PD | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | 8LT525B04PDL vs MB918Y25A04PD |
MS27467T25F4PD | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | 8LT525B04PDL vs MS27467T25F4PD |
MB918Y25E04PD | 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | 8LT525B04PDL vs MB918Y25E04PD |
MS27467Y25F04PD | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | 8LT525B04PDL vs MS27467Y25F04PD |
MS27467E25N04PD | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | 8LT525B04PDL vs MS27467E25N04PD |
MS27467Y25N04PD | 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | 8LT525B04PDL vs MS27467Y25N04PD |
MS27467T25F04PD | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | 8LT525B04PDL vs MS27467T25F04PD |
MB918Y25B04PD | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | 8LT525B04PDL vs MB918Y25B04PD |
MS27467E25A4PD | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 8LT525B04PDL vs MS27467E25A4PD |