Part Details for 8LT515F19AN by SOURIAU-SUNBANK
Overview of 8LT515F19AN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LT515F19AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8LT515F19AN-ND
|
DigiKey | 8LT 19C 19#20 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$43.8600 / $58.0100 | Buy Now |
DISTI #
1792-19514-ND
|
DigiKey | 8LT 19C 19#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$39.2500 / $63.9300 | Buy Now |
DISTI #
649-8LT515F19AN
|
Mouser Electronics | Circular MIL Spec Connector 8LT 19C 19#20 PIN PLUG RoHS: Compliant | 0 |
|
$71.6700 / $73.3400 | Order Now |
DISTI #
8LT515F19AN
|
PEI Genesis | 8LT 19C 19#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for 8LT515F19AN
8LT515F19AN CAD Models
8LT515F19AN Part Data Attributes
|
8LT515F19AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8LT515F19AN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 8599-0703SA, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |