Part Details for 8LT515B05AN by SOURIAU-SUNBANK
Overview of 8LT515B05AN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8LT515B05AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK4297
|
Newark | 8Lt 5C 5#16 Pin Plug |Souriau-Sunbank/eaton 8LT515B05AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$76.7100 / $110.4600 | Buy Now |
DISTI #
5664-8LT515B05AN-ND
|
DigiKey | 8LT 5C 5#16 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$47.4500 / $62.7600 | Buy Now |
DISTI #
1792-19244-ND
|
DigiKey | 8LT 5C 5#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$75.1600 | Buy Now |
DISTI #
649-8LT515B05AN
|
Mouser Electronics | Circular MIL Spec Connector 8LT 5C 5#16 PIN PLUG | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
8LT515B05AN
|
PEI Genesis | 8LT 5C 5#16 PIN PLUG Min Qty: 1 | 4 |
|
$66.2200 | Buy Now |
Part Details for 8LT515B05AN
8LT515B05AN CAD Models
8LT515B05AN Part Data Attributes
|
8LT515B05AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8LT515B05AN
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 8599-0704MJ, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |