Datasheets
8LT3-23F32PNL by:

MIL Series Connector,

Part Details for 8LT3-23F32PNL by SOURIAU-SUNBANK

Overview of 8LT3-23F32PNL by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8LT3-23F32PNL

8LT3-23F32PNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8LT3-23F32PNL Part Data Attributes

8LT3-23F32PNL SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
8LT3-23F32PNL SOURIAU-SUNBANK MIL Series Connector,
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET
Degrees of Rotation 95
Empty Shell YES
Environmental Characteristics CORROSION/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 32
Unique Insert Number 23-32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8LT3-23F32PNL by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8LT3-23F32PNL by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8LT3-23F32PNL would you like to use for your alert(s)?
  • Please alert me when 8LT3-23F32PNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8LT3-23F32PNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8LT3-23F32PNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8LT3-23F32PNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8LT3-23F32PNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8LT3-23F32PNL by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: