Part Details for 8LM2TSL1203 by Lovato Electric Inc
Overview of 8LM2TSL1203 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LM2TSL1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-8LM2TSL1203-ND
|
DigiKey | Green Illuminated Knob Select- O Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$15.1100 | Buy Now |
DISTI #
71893353
|
RS | Illuminated Selector Switch Actuator, 22mm Metal, 2 Position, 0 - 1. Green | LOVATO Electric 8LM2TSL1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.3800 / $20.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $23.1300 | Buy Now |