Part Details for 8KCE-0953-500=ASSY by 3M Interconnect
Overview of 8KCE-0953-500=ASSY by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 8KCE-0953-500=ASSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8703
|
Newark | Cable Assy, 164P Pcie Plug-Rcpt, 500Mm, Connector To Connector:Pci Express X16 Plug To Pci Express X16 Receptacle, No. Of Positions:164Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Connector Pitch:- Rohs Compliant: Yes |3M 8KCE-0953-500=ASSY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$106.0700 | Buy Now |
DISTI #
19-8KCE-0953-500=ASSY-ND
|
DigiKey | ASSY/PCI EXTENDER GEN 4.0/0.50M Min Qty: 1 Lead time: 29 Weeks Container: Box | Limited Supply - Call |
|
$94.4411 / $117.1900 | Buy Now |
Part Details for 8KCE-0953-500=ASSY
8KCE-0953-500=ASSY CAD Models
8KCE-0953-500=ASSY Part Data Attributes
|
8KCE-0953-500=ASSY
3M Interconnect
Buy Now
|
Compare Parts:
8KCE-0953-500=ASSY
3M Interconnect
|
Samacsys Manufacturer | 3M |